Qualtek 723A-20/28 technical specifications.
| Approvals | UL, CSA, VDE |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Series | 723A |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 723A-20/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.