
This mains power connector features a straight, male gender with 3 contacts and 2 poles, designed for AC applications. It offers a 10A current rating and a 250V AC voltage rating, with a fuse integrated for safety. Constructed with a nylon body, it supports panel, snap-in, and cable mounting with a 2mm panel thickness. Approvals include UL, CSA, VDE, NEMKO, FIMKO, SEMKO, and DEMKO, and it is RoHS compliant. Operating temperature range is -40°C to 70°C.
Qualtek 723W-X2/04 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Body Material | Nylon |
| Package/Case | 100 |
| Contact Type | Pin |
| Current | 10A |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 723W |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 723W-X2/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.