Standard density card edge connector retainer clip, designed for series 730 and 716 connectors. Features nickel contact plating and a robust metal and ceramic construction. This lead-free component is supplied in a box of 100 units, with a width of 45.7mm.
Qualtek 730-00/00 technical specifications.
| Contact Plating | Nickel |
| Fuse | No |
| Lead Free | Lead Free |
| Material | Metal, Ceramic |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | 730 |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 730-00/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.