Stainless steel connector retainer for assembly applications. Features nickel contact plating and lead-free construction, ensuring RoHS compliance. This accessory offers a height of 1.4 inches and a width of 1.8 inches, packaged in a box of 100 units.
Qualtek 730-00/05 technical specifications.
| Contact Plating | Nickel |
| Fuse | No |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 730 |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 730-00/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.