Qualtek 732-00/00 technical specifications.
| Height | 1.4inch |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Clip |
| Series | 732 |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 732-00/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.