
Three-position, straight mains power connector for panel mounting via snap-in mechanism. Features a 15A current rating and 125V voltage rating, with tin-plated contacts. Constructed from UL94 V-2 rated black material, this lead-free and RoHS compliant component utilizes quick connect termination. Designed for panel thicknesses up to 2mm, it offers a compact form factor with dimensions of 27mm height, 27mm width, and 21.4mm length.
Qualtek 738W-X2/01 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Current Rating | 15A |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| RoHS Compliant | Yes |
| Series | 738W |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 738W-X2/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.