Qualtek 738W-X2/05 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.142inch |
| Resistance | -15R |
| Series | 738W |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 738W-X2/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.