Qualtek 739W-X2/01 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.197inch |
| Resistance | -15R |
| Series | 739W |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.