Qualtek 739W-X2/03-BACK1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper |
| Current Rating | 15A |
| Fuse | No |
| Height | 30mm |
| Length | 27mm |
| Series | 739W |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/03-BACK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.