
3-position, 2-pole female mains power connector featuring a 20A current rating and 125V voltage rating. Constructed with a black nylon housing and bronze contacts with copper plating, this snap-in panel mount connector offers IDC termination. It operates within a -40°C to 70°C temperature range and boasts UL94 V-0 flammability rating, with CSA, CUL, and UL approvals. This lead-free and RoHS compliant component is suitable for panel thicknesses of 1.8mm.
Qualtek 739W-X2/20 technical specifications.
| Approvals | CSA, CUL, UL |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper |
| Contact Type | Socket |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.8mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 739W |
| Termination | IDC |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
