Qualtek 739W-X2/30 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Copper |
| Current | 20A |
| Current Rating | 20A |
| Fuse | No |
| Height | 30mm |
| Length | 27mm |
| Mount | Panel, Snap in, Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.8mm |
| Series | 739W |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.