
Right-angle, snap-in power outlet with NEMA 5-15R configuration. Features IDC termination for 3 contacts and 3 positions, rated for 125V AC and 15A. Constructed with black Nylon/Polyamide body and Tin/PC contacts, boasting UL94 V-0 flammability rating. Approvals include UL, CSA, CUL, and NEMA. Designed for 1.8mm panel thickness, this RoHS compliant component is supplied in bulk packaging.
Qualtek 739W-X2/40 technical specifications.
| Approvals | UL, CSA, CUL, NEMA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Material | Tin, PC |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.8mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| Resistance | -15R |
| RoHS Compliant | Yes |
| Series | 739W |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 739W-X2/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.