Qualtek 740W-B-02 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Box |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 740W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 740W-B-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
