Qualtek 740W-D/05 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 3/3 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek 740W-D/05 to view detailed technical specifications.
No datasheet is available for this part.