Qualtek 740W-G/01 technical specifications.
| Approvals | UL, CSA, NEMA |
| Package/Case | 125 |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Box, Screw, Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 740W |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 740W-G/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.