Qualtek 741W-A/02 technical specifications.
| Approvals | VDE |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.197inch |
| Series | 741W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 741W-A/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.