Qualtek 742W-15/12 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Package/Case | Module |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Number of Poles | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 742W |
| Termination | Quick Connect |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 742W-15/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.