Qualtek 742W-15/28 technical specifications.
| Approvals | UL, TUV, CCC |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Fuse | No |
| Mount | Panel, Snap in, Solder |
| Number of Contacts | 15 |
| Number of Poles | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 742W |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 742W-15/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.