Qualtek 742W-15/36 technical specifications.
| Approvals | UL, VDE |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Fuse | No |
| Mount | Panel, Snap in, Solder |
| Number of Contacts | 18 |
| Number of Poles | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 742W |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 742W-15/36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.