Qualtek 743W-00/01 technical specifications.
| Approvals | UL, CSA, VDE, CB, NEMKO, FIMKO, SEMKO |
| Current | 20A |
| Fuse | No |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 743W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 743W-00/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.