Qualtek 743W-00/03 technical specifications.
| Approvals | IEC |
| Current | 20A |
| Current Rating | 16A |
| Fuse | No |
| Gender | Female |
| Height | 23mm |
| Length | 54mm |
| Material | Thermoplastic |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 743W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 743W-00/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.