Qualtek 744W-00/02 technical specifications.
| Approvals | UL, CSA, VDE |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 744W |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 744W-00/02 to view detailed technical specifications.
No datasheet is available for this part.