Qualtek 744W-00/03 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 20A |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 744W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 744W-00/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.