Qualtek 745W-10/02 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Current | 20A |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Series | 745W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 745W-10/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.