Qualtek 746W-15/08 technical specifications.
| Approvals | UL, VDE |
| Current | 20A |
| Current Rating | 20A |
| Fuse | No |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | Yes |
| Series | 746W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 746W-15/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.