
Unfiltered power entry module with a straight, male, 3-position configuration. Features a 6A current rating and a 250V AC voltage rating, suitable for panel or snap-in mounting with a 1.78mm panel thickness. Includes a fuse and quick connect termination for a single port connection.
Qualtek 762-18/002 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 115.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Reach SVHC Compliant | No |
| Series | 762 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 762-18/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
