
Standard and High-Density Card Edge Connector, 3-position, 3-contact male connector with a straight orientation. Features a 10A current rating and a 250V AC/DC voltage rating. Panel mountable with flanges and screw termination, utilizing solder connections. Includes a fuse and is UL94 V-0 flammability rated. Approvals include UL, CSA, and VDE.
Qualtek 764-00/003 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 764 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 764-00/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
