Two-position, straight panel mount AC power connector with 8.6mm pitch and male pin contacts. Rated for 2.5A and 250V AC/DC, this lead-free, RoHS-compliant component features solder termination and is designed for bulkhead mounting with screw flanges. Approvals include UL, CSA, VDE, NEMKO, SEMKO, DEMKO, and SETI. Supplied in bulk packaging with 100 units per package.
Qualtek 770W-00/01 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, SETI |
| Package/Case | 100 |
| Color | Black |
| Contact Type | Pin |
| Current Rating | 2.5A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.6mm |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | 770W |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 770W-00/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.