Qualtek 770W-00/02 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, SETI |
| Color | Black |
| Contact Type | Pin |
| Current Rating | 2.5A |
| Fuse | No |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.256inch |
| Primary Type | AC |
| Series | 770W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 770W-00/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.