Qualtek 770W-X2/06 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Snap in |
| Number of Positions | 2 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Series | 770W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 770W-X2/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.