
2-position, male power entry connector with a 250V voltage rating and 2.5A current rating. Features tin contact plating and solder termination. Designed for panel mounting with through-hole and snap-in options. Lead-free and RoHS compliant.
Qualtek 770W-X2/10 technical specifications.
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Snap in |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 770W |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 770W-X2/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
