Qualtek 770W-X2/12 technical specifications.
| Gender | Male |
| Mount | Through Hole, Panel, Snap in |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| RoHS Compliant | Yes |
| Series | 770W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 770W-X2/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.