Qualtek 771W-BX2/01 technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, KEMA, SETI |
| Body Material | Thermoplastic |
| Contact Type | Socket |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass, Tin, Nylon |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Primary Type | POWER |
| Series | 771W |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 771W-BX2/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.