Qualtek 773W-X2/02 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 15A |
| Fuse | No |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Series | 773W |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 773W-X2/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.