Qualtek 856-03/010 technical specifications.
| Approvals | UL, CSA, VDE |
| Fuse | No |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | 856 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 856-03/010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.