Qualtek 858-10/022 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Inductance | 0.2mH |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Primary Type | AC |
| Series | 858 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 460mV |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 858-10/022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.