Qualtek 860-06/005 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current Rating | 6A |
| Gender | Male |
| Inductance | 1.3mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 860 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 860-06/005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.