
3-position male mains power connector with quick connect termination. Features a 6A current rating and 115V AC voltage rating, operating at 60Hz. This panel mount module offers snap-in and screw mounting options for panel thicknesses up to 1.78mm. Includes 1.3mH inductance, 2.2MR resistance, and 450uA leakage current. Lead-free and RoHS compliant.
Qualtek 862-06/002 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Frequency | 60Hz |
| Gender | Male |
| Inductance | 1.3mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Mount | Panel, Snap in, Screw |
| Number of Positions | 3 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Resistance | 2.2MR |
| RoHS Compliant | Yes |
| Series | 862 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 862-06/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.