Qualtek 862-06/007 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Frequency | 60Hz |
| Gender | Male |
| Inductance | 1.3mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Resistance | 2.2MR |
| RoHS Compliant | Yes |
| Series | 862 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 862-06/007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.