Qualtek 864-10/011 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 60Hz |
| Gender | Male |
| Inductance | 1.6mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 864 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 864-10/011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.