Qualtek 866-10/018 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 866 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 866-10/018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.