Qualtek 869-03/006 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 2A |
| Fuse | No |
| Inductance | 2.5mH |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 35 |
| Packaging | Bulk |
| Panel Thickness | 0.063inch |
| RoHS Compliant | Yes |
| Series | 869 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 460mV |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 869-03/006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.