Qualtek 869-06/007 technical specifications.
| Current Rating | 6A |
| Inductance | 0.8mH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| RoHS Compliant | Yes |
| Series | 869 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 869-06/007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.