3-position power entry receptacle with IEC320-C14 inlet, designed for panel mounting via snap-in mechanism. Features a 10A current rating and 460mV AC voltage rating, with quick connect termination. Inductance is 0.2mH, suitable for panel thicknesses of 1.6mm. This RoHS compliant component is supplied in bulk packaging.
Qualtek 869-10/008 technical specifications.
| Current Rating | 10A |
| Inductance | 0.2mH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| RoHS Compliant | Yes |
| Series | 869 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 460mV |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 869-10/008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.