Qualtek FAA1-08025NSHT31 technical specifications.
| Airflow | 21CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise | 27.8dBA |
| RoHS Compliant | Yes |
| RPM | 2800RPM |
| Series | FAA1-08025 |
| Weight | 0.463lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAA1-08025NSHT31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.