Qualtek FAA1-08025QBMT31 technical specifications.
| Airflow | 19CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise | 24dBA |
| Noise (dB) | 24dB |
| Noise Level | 18.3/24 dBA |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | FAA1-08025 |
| Speed | 2500RPM |
| Termination | Terminals |
| Weight | 0.463lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAA1-08025QBMT31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.