Qualtek FAA1-08038NSHW31 technical specifications.
| Airflow | 29.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.5W |
| Noise | 31.6dBA |
| RoHS Compliant | Yes |
| RPM | 2800RPM |
| Series | FAA1-08038 |
| Termination | 2 Wire Leads |
| Weight | 0.706lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAA1-08038NSHW31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.