The FAA1-12025NBMT31 is a 71CFM airflow axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It features a ball bearing type and a maximum power dissipation of 20.7W. The fan is RoHS compliant and has a noise level of 44.1dBA. It measures 25mm in width and weighs 0.749lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAA1-12025NBMT31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 71CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.7W |
| Noise | 44.1dBA |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | FAA1-12025 |
| Weight | 0.749lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAA1-12025NBMT31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.