This 120mm axial fan features a ball bearing design and operates at a maximum speed of 2300RPM. It has a maximum power dissipation of 20.7W and can be powered by a 230V supply voltage. The fan is RoHS compliant and has a noise level of 44.1dBA. It is available in a package quantity of 10 and has a weight of 0.749lb. The fan's operating temperature range is from 14°C to 158°C.
Checking distributor stock and pricing after the page loads.
| Airflow | 71CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.7W |
| Noise | 44.1dBA |
| Noise (dB) | 44.1dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | FAA1-12025 |
| Speed | 2300RPM |
| Termination | Terminals |
| Weight | 0.749lb |
| Width | 25mm |
| RoHS | Compliant |