AC Fan Axial Sleeve Bearing 230V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm
Checking distributor stock and pricing after the page loads.
| Airflow | 71CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.7W |
| Noise | 44.1dBA |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | FAA1-12025 |
| Weight | 0.749lb |
| Width | 25mm |
| RoHS | Compliant |